0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDTB420EK3AA :: Toshiba Canvio Basics 2TB

Item-No.: HDTB420EK3AA
Memory:

£60,91




Toshiba Canvio Basics 2TB, USB 3.0 (2018)

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Canvio Basic 2018
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • schwarz
    • Housing
    • Kunststoff
    • Power supply
    • ohne
    • Accessory
    • USB-Kabel
    • Technology
    • Host-Powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 109 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 149 g
Super-fast saving now even easier!

With SuperSpeed USB 3.0 technology, up to 4 TB of data can be transferred ultra-fast to the Canvio Basic series of external hard drives. These devices are designed for Microsoft Windows, so they don't require any software to install on Windows devices, so you can start backing up your most important files right away. Whether at your desk or on the go, the timeless design with a matt finish always looks good. Thanks to USB 2.0 compatibility, you can also easily connect older hardware.

With more than 50 years of experience in hard drive technology and unsurpassed quality standards, Toshiba's portable hard drives keep your files safe and secure wherever they are.

basic data
  • Interface: USB 3.0 (USB 2.0 compatible)
  • Max. Transmission rate: 5.0 Gbit/s
  • File system: NTFS (MS Windows) Required for Mac OS reformatting
  • Power supply: via USB connection (max. 900 mA)



Manufacturer : TOSHIBA
Factory number : HDTB420EK3AA
Package weight : 0.177 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
  • General
    • Type
    • Canvio Basic 2018
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • schwarz
    • Housing
    • Kunststoff
    • Power supply
    • ohne
    • Accessory
    • USB-Kabel
    • Technology
    • Host-Powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 78 mm
    • Depth
    • 109 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 149 g
Datasheet/manual
reichelt printfooter