0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TGSSD L5LITE-60 Team Group L5 Lite SSD 60 GB 6.35 cm (2.5")

Item-No.: TGSSD L5LITE-60
Memory:
£34,84

Information

TeamGroup L5 Lite SSD 60GB, SATA

Team Group is sending its new L5 Lite into the race equipped with the latest generation 3D NAND.

Details:
  • Design: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6 Gb/s
  • Read: 500 MB/s
  • Write: 100 MB/s
  • IOPS 4K read/write: 30 k/25 k
  • MTBF: 1 million hours
  • Cache: N/A
  • Protocol: AHCI
  • Encryption: N/A
  • Power consumption: 2.03 W (in operation), 0.27 W (idle)
  • Dimensions: 100 x 70 x 7 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • L5 Lite
    • Read (up to)
    • 500 MB/s
    • Write (up to)
    • 100 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 30 - 64 GB
  • Implementation
    • Memory
    • 60 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • TEAM GROUP
    • Factory number
    • T2535T060G0C101
    • Package weight
    • 0.064 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0765441034938

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • L5 Lite
    • Read (up to)
    • 500 MB/s
    • Write (up to)
    • 100 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 30 - 64 GB
  • Implementation
    • Memory
    • 60 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • TEAM GROUP
    • Factory number
    • T2535T060G0C101
    • Package weight
    • 0.064 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0765441034938

reichelt printfooter