0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK NC450 Surveillance camera, IP, WLAN, indoor

SAVE20%
Item-No.: TPLINK NC450
£79,24
£63,03

Information

TPLINK NC450

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

HD Pan/Tilt Wi-Fi Camera WITH NIGHT VISION


  • 720p HD Imaging - HD resolution provides sharper, clearer images
  • Pan / Tilt - See up to 360 degrees horizontally and 150 degrees vertically.
  • Night Vision- Know what’s happening when it’s dark, with up to 26 feet of night vision.
  • Motion & Sound Detection -Receive push and email notifications when motion or sound is detected.
  • 2-way Audio - Start 2-way audio with ease to communicate with your family instantly
  • SD Card Storage -Save your videos and images easily thanks to an integrated SD slot
  • *SD card not included
  • tpCamera App - Use the tpCamera app to access feeds from anywhere, at any time

Smooth Pan/Tilt For a Better View
The NC450 is your favorable companion that meets your home and office surveillance needs, keeping you in touch with what matters most. With its smooth and durable Pan/Tilt of up to 300/110 degrees, you can
turn the camera to almost any position you want and watch over a wider area of your home.

Excellent HD Clarity

With glass camera lens and a 1/4” progressive scan CMOS sensor, you can capture 720p high definition vivid video and crystal-clear
stills. The infrared LED helps the camera to get night vision with excellent image quality.

Peace of Mind at Night

The camera will automatically switch to a sharp monochrome video stream at night and provide clear, detailed images at ranges
of up to 26 feet in total darkness. You can easily know what’s happening during the night.

Instant Alert for Important Events
The NC450 can send you automatic push and email notifications when movement or sound is detected and keep you
aware of what’s going on immediately. The integrated Micro SD Card slot supports up to 32GB storage, allowing you
to save pictures and videos for memorable moments.

Communicate with Ease
With excellent 2-way streaming audio, you can communicate with your family instantly
whenever you want.


Convenient Remote Access for Daily Monitoring

The tpCamera app allows you to take control of your Wi-Fi camera anywhere and anytime with internet access. You can easily monitor your room, record video, and snap pictures with the touch of your fingertips.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • Indoor
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Speaker
    • Yes
    • Colour
    • White
    • Technology
    • LAN + WLAN
  • Implementation
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Desktopkamera
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
  • Measures
    • Width
    • 109 mm
    • Height
    • 144 mm
    • Depth
    • 106 mm
  • Electrical values
    • Voltage
    • 12 V
  • Other
    • Temperature range
    • 0 ... +40
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • TP-LINK
    • Factory number
    • NC450
    • Package weight
    • 1.132 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6935364095192

Datenblätter

Bewertung


Technical Details

  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • Indoor
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Speaker
    • Yes
    • Colour
    • White
    • Technology
    • LAN + WLAN
  • Implementation
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Desktopkamera
    • Microphone
    • Yes
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
  • Measures
    • Width
    • 109 mm
    • Height
    • 144 mm
    • Depth
    • 106 mm
  • Electrical values
    • Voltage
    • 12 V
  • Other
    • Temperature range
    • 0 ... +40
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • TP-LINK
    • Factory number
    • NC450
    • Package weight
    • 1.132 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6935364095192

reichelt printfooter