0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2065-100 :: SMD PCB terminal, 0.75 mm²

Item-No.: WAGO 2065-100
£0,44
Category of goods: 1 = discountable

WAGO 2065-100

  • Product Description
  • Technical information
  • General
    • Type
    • SMD PCB terminal
    • Pole number
    • 1
    • Design
    • Push-in CAGE CLAMP®
    • Assembly
    • SMD
  • Measures
    • Content spacing
    • 6.5 mm
    • Width
    • 2.9 mm
    • Height
    • 2.7 mm
    • Depth
    • 8 mm
  • Implementation
    • Cable cross-section
    • 0.2 … 0.75 mm²
  • Other
    • Specification
    • With activation lever
  • Electrical values
    • Rated voltage
    • 320 V
  • Interfaces
    • Skinning lenght
    • 7.5 mm
SMD PCB terminal with push-in CAGE CLAMP® connection technology and push-buttons
Direct plugging of solid conductors
Convenient handle actuation with actuating tool for connecting fine-stranded conductors and releasing conductors
height of only 2.7 mm
Tape-and-reel packaging suitable for vending machines



Manufacturer : WAGO
Factory number : 2065-100/998-403
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD PCB terminal
    • Pole number
    • 1
    • Design
    • Push-in CAGE CLAMP®
    • Assembly
    • SMD
  • Measures
    • Content spacing
    • 6.5 mm
    • Width
    • 2.9 mm
    • Height
    • 2.7 mm
    • Depth
    • 8 mm
  • Implementation
    • Cable cross-section
    • 0.2 … 0.75 mm²
  • Other
    • Specification
    • With activation lever
  • Electrical values
    • Rated voltage
    • 320 V
  • Interfaces
    • Skinning lenght
    • 7.5 mm
Datasheet/manual
reichelt printfooter