0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2903359 :: Relay module Push-In, 1 NO contact, 24 V DC

Item-No.: PHOE 2903359
£6,13
Category of goods: 1 = discountable

RIF-0-RPT-24DC/ 1AU

  • Product Description
  • Technical information
  • General
    • Type
    • Relay module
  • Interfaces
    • Connection
    • Push-In
  • Implementation
    • NO
    • 1
  • Electrical values
    • Switching voltage
    • 250 V AC/DC
    • Current
    • 6
    • Voltage DC
    • 24 V=
Pre-assembled relay module with push-in connection, consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 N/O contact. Input voltage: 24 V DC


Manufacturer : PHOENIX-CONTACT
Factory number : 2903359
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay module
  • Interfaces
    • Connection
    • Push-In
  • Implementation
    • NO
    • 1
  • Electrical values
    • Switching voltage
    • 250 V AC/DC
    • Current
    • 6
    • Voltage DC
    • 24 V=
Datasheet/manual
reichelt printfooter