0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET SPIRIT ZWAVE Radiator Thermostat Spirit, Z-Wave Plus

Item-No.: ET SPIRIT ZWAVE
£36,00

Information

EnergiesparreglerSpirit Z-Wave

The new energy-saving controller series from EUROtronic represents a completely new design concept. With interchangeable design covers (available as an accessory), the smart radiator thermostat can be adapted to the individual interior taste.

For Z-Wave users, the new Spirit-Z-Wave offers a host of new features


  • with interchangeable design bezels
  • LED signaling for interactive operation
  • for energy-efficient control of radiators from anywhere


Equipped with FLiRS (Frequently Listening Receiver Slave), the energy-saving controller responds with a particularly short latency to incoming commands (such as temperature changes).
Its color display is particularly easy to read and has an extra-large temperature display.
An intuitive user interface is possible thanks to the multi-colored LED center button, as the user is prompted to interact with the device by means of colored flashing sequences.

Spirit Z-Wave Plus comes with silver design bezels for the battery compartment and decorative ring. In addition, each device comes with a neutral white battery cover.
As accessories different colors for battery cover and decorative ring are available. The product design is thus adaptable to a design-oriented living environment. In children's rooms, eye-catching colors are particularly popular.

All Z-Wave parameters / command classes are described in detail in the documentation. Depending on the mode, the energy-saving regulator can be used as a heating thermostat, or act as a pure actuator when the control is deactivated.
The temperature measured by the internal sensor or the position of the valve actuator can be reported back to the corresponding gateway via Z-Wave.
Parental control and various security levels are standard features.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Radiator thermostat
    • Usages
    • Indoor
    • Colour
    • White
    • Technology
    • Z-Wave
  • Implementation
    • Protection class
    • -
    • power supply
    • Battery
  • Manufacturer specifications
    • Manufacturer
    • EUROTRONIC
    • Factory number
    • 701003
    • Package weight
    • 0.268 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260012711301

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Radiator thermostat
    • Usages
    • Indoor
    • Colour
    • White
    • Technology
    • Z-Wave
  • Implementation
    • Protection class
    • -
    • power supply
    • Battery
  • Manufacturer specifications
    • Manufacturer
    • EUROTRONIC
    • Factory number
    • 701003
    • Package weight
    • 0.268 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260012711301

reichelt printfooter