0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMP PB 20800 Powerbank, Li-Po, 20,800 mAh, USB

SAVE30%
Bargain Item!
Limited amount available.
Item-No.: IMP PB 20800
£90,10
£63,07

Information

IMP PB 20800

Turn your coffee shop, hotel, bar, restaurant or exhibition stand into a hotspot for customers

While your guests charge their smartphones, they can peruse the drinks or food menus
that you have inserted into the powerbank housing.

This powerbank allows your guests to charge their smartphones and
tablets while socialising. MP3 players and Bluetooth headsets with Micro-USB connectors can also be connected.
Problem. The benefit to you: guests stay for longer and make more purchases.

Technical data:
  • High-quality Samsung Li-ion battery with 20,800 mAh capacity
  • Input power DC 12 V/2000 mA
  • Output power max. 4x DC 5 V/2000 mA
  • Charge up to four devices simultaneously
  • Battery level indicator via LED display, on/off switch
  • Menu slots/display for exchangeable advertising


Included in delivery:
  • Power bank
  • 6x charging cables (micro, lightning, USB-C)
  • User manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 20800 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Manufacturer specifications
    • Manufacturer
    • IMPERIAL
    • Factory number
    • PB 20800
    • Package weight
    • 1.164 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024035229102

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 20800 mAh
    • Voltage
    • 5 V
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Manufacturer specifications
    • Manufacturer
    • IMPERIAL
    • Factory number
    • PB 20800
    • Package weight
    • 1.164 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024035229102

reichelt printfooter