0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POWER BUNDLE01 Power Bundle for Travellers

SAVE29%
Item-No.: POWER BUNDLE01
£38,44
£27,44

Information

POWER BUNDLE01

Never get out of power - worldwide

  • Traveladapter with 3 x USB and 1 x USB Type C Charger
  • Powerbank with 10.000 mAh




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Reiseset
    • Design
    • Powerbank und Reiseadapter
    • Colour
    • schwarz
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 6 A
  • Manufacturer specifications
    • Package weight
    • 0.431 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002583666

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Reiseset
    • Design
    • Powerbank und Reiseadapter
    • Colour
    • schwarz
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 6 A
  • Manufacturer specifications
    • Package weight
    • 0.431 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002583666

reichelt printfooter