0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 16 WS 25M :: Plastic braided sleeving, Ø 16 mm, white, 25,

SAVE19%
Item-No.: KS 16 WS 25M
£53,32
£43,13
Category of goods: 1 = discountable

KS 16 WS 25M

  • Product Description
  • Technical information
  • General
    • Design
    • Standard
    • Material
    • Plastic mesh
    • Type
    • Geflechtschlauch
    • Colour
    • White
  • Measures
    • Ø
    • 16 mm
    • Length
    • 25 m
plastic braided sleeving

Nominal width: 16 mm
length: 25,0 m
Colour: white



Package weight : 0.6 kg
RoHS : conform
Technical information
  • General
    • Design
    • Standard
    • Material
    • Plastic mesh
    • Type
    • Geflechtschlauch
    • Colour
    • White
  • Measures
    • Ø
    • 16 mm
    • Length
    • 25 m
Datasheet/manual
reichelt printfooter