0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KW 42864 Photo, glass ball, 80 mm


Information

Navaris Glaskugel, Fotokugel mit Ständer, 80 mm

Navaris - Home & Living - Pretty / Useful
  • Set up emphasis with the glass ball of Navaris


MINIATURE GLASS WORLD
With the crystal-clear glass ball, you can create exciting effects when photographing or visualize your home with the glass ball as a decoration. For more shine in life!

AWESOME PHOTOS
Photographing with a glass ball: all you need is a camera, either a classic camera with lens or a good cell phone camera. Even unique bokeh effects can be achieved with, for example, lights of cars, string lights or street lights. Just try out!

BE DELIGHTED BY
Give your loved ones or friends a personalized gift for Christmas or birthdays with the photo glas ball. It also works great as a decoration item!

PURELY OPTICAL
  • The Navaris photo ball is high quality made, without air pockets or bubbles and without streaks for top results in the glass ball photography.


NOTE
  • The glass ball should be kept away from direct sunlight as it can react like a burning glass. Warning, the crystal ball is not a toy.


SPECIFICATIONS
  • Material: crystal glass
  • Dimensions: ball Ø 80mm; Stands 35x35x20mm


SCOPE OF DELIVERY
  • 1x Glass ball
  • 1x glass base




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Glass ball
    • Colour
    • Transparent
  • Measures
    • Ø
    • 80 mm
  • Weights
    • Weight
    • 773 g
  • Manufacturer specifications
    • Manufacturer
    • KWMOBILE
    • Factory number
    • 42864
    • Package weight
    • 0.757 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4057665285453

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Glass ball
    • Colour
    • Transparent
  • Measures
    • Ø
    • 80 mm
  • Weights
    • Weight
    • 773 g
  • Manufacturer specifications
    • Manufacturer
    • KWMOBILE
    • Factory number
    • 42864
    • Package weight
    • 0.757 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4057665285453

reichelt printfooter