0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1614-19 :: Panel-mounted coupler, pin Ø 2.1 mm

Item-No.: LUM 1614-19
£1,48
Category of goods: 1 = discountable

LUM 1614-19

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Assembly
    • For rear mounting
    • Pole number
    • 2
    • Material
    • CuZn/CuSn
    • Temperatur max.
    • -20 ... +70
    • Technology
    • With NC contact
  • Measures
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.1 mm
    • Length
    • 21 mm
  • Other
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Lands
  • Electrical values
    • Current
    • 0.5
Panel-mounted coupler for DC power plugs

• Straight design
• With soldering eyelets
• For front mounting
• Opening Ø: 5.6 mm
• Pin Ø: 2.1 mm



Manufacturer : LUMBERG
Factory number : 1614 19
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in coupling
    • Design
    • Straight
    • Assembly
    • For rear mounting
    • Pole number
    • 2
    • Material
    • CuZn/CuSn
    • Temperatur max.
    • -20 ... +70
    • Technology
    • With NC contact
  • Measures
    • Øexternal
    • 5.6 mm
    • Øinternal
    • 2.1 mm
    • Length
    • 21 mm
  • Other
    • Specification
    • With centre pin
  • Interfaces
    • Connection
    • Lands
  • Electrical values
    • Current
    • 0.5
Datasheet/manual
reichelt printfooter