0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MX2S SW Mouse, Wireless, Darkfield Laser

Item-No.: LOGITECH MX2S SW
Colour:
£64,19

Information

MX Anywhere 2S Wireless Mobile Mouse, graphite

TAKE MULTI-COMPUTER USE TO A BOLD NEW LEVEL.
  • Move content between 3 computers using the power of FLOW*
  • Enjoy flawless control on virtually any surface – even glass** – with Darkfield™ high-precision tracking
  • Fast rechargeable battery holds power up to 70 days on a full charge***
  • Requires Logitech® Options™ software, available for download at logitech.com/options


MX ANYWHERE 2S is the advanced mobile mouse for power users. Harness the power of Logitech FLOW and take multi-computer use to a bold new level. Control up to three computers and seamlessly move text, images and files between devices. Fly through documents with hyper-fast scrolling. MX ANYWHERE 2S holds a full charge for over two months and in just three minutes you get enough power for a full day of usage. Work virtually anywhere with high-precision tracking – even on glass. Its compact, sculpted shape is crafted to provide the control you need anywhere – at home, at work or on the go.

WHAT’S IN THE BOX
  • Rechargeable wireless mouse
  • Unifying receiver
  • Micro-USB cable for recharging
  • User documentation
  • 2-year manufacturer’s guarantee and full product support

** 4 mm minimum thickness
*** Battery life may vary based on your use




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 200 - 4000 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Anthracite
  • Measures
    • Length
    • 100 mm
    • Width
    • 62 mm
    • Height
    • 34 mm
  • Implementation
    • Keys
    • 7
    • Type of battery
    • LiPo battery, 500 mAh
  • Other
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 0.106 kg
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 910-005153
    • Package weight
    • 0.25 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206073050

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Wireless mouse
    • Design
    • Laser
    • Technology
    • 2.4 GHz / Bluetooth
    • Resolution
    • 200 - 4000 dpi
    • Assembly
    • Logitech® Darkfield Laser Tracking™
    • Colour
    • Anthracite
  • Measures
    • Length
    • 100 mm
    • Width
    • 62 mm
    • Height
    • 34 mm
  • Implementation
    • Keys
    • 7
    • Type of battery
    • LiPo battery, 500 mAh
  • Other
    • Specification
    • Logitech® Unifying receiver
    • Range
    • 10 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
    • Bluetooth®
    • Yes
  • Weights
    • Weight
    • 0.106 kg
  • Manufacturer specifications
    • Manufacturer
    • LOGITECH
    • Factory number
    • 910-005153
    • Package weight
    • 0.25 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5099206073050

reichelt printfooter