0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COOLTEK TG-01G :: Midi Tower Cooltek TG-01 green / window

SAVE15%
Item-No.: COOLTEK TG-01G
£43,36
£36,94




Cooltek TG-01 grün mit Sichtfenster

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Green
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Tempered glass, plastic, steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 450 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 6.1 kg
Designed not only to ensure effective cooling of the installed components, but also to stand out visually, with its TG-01 Cooltek is presenting a modern and compact housing design with elements made of hardened glass.

Particularly impressive are the housing front and the left-hand side when viewed from the front, both of which are made from "tempered glass". The I/O panel is located on the top of the front panel and features 2 x USB 3.0, 1 x USB 2.0, as well as HD audio connections. The power button is found on the front of the lid, as are the HDD and power LEDs. This is also where you find the LED button, enabling you to choose between different light effects depending on the LED colour you select (red, green or blue).

The housing is characterised by a stable and substantially processed steel chassis — grooved and deburred edges protect against nicks and cuts when installing the hardware. The interior of the housing is completely in black and provides generous space for cable management.

The internal design is intelligently divided and relies on two separate thermal zones. The power supply and HDD cage are separated from the motherboard area by a steel sheath. This gives the housing outstanding stability on the one hand, and allows also a thermal separation of the power supply and the motherboard area with the processor and graphics card on the other.

There is an internal hard drive cage for two 3.5-inch drives, which can be installed without the use of tools in practical HDD carriages. For SSDs, a total of two mounting positions are available, both on the right side of the motherboard. The drives are installed by using screw fittings.

Details:
  • External: n/a
  • Internal: 2x 3.5" (transverse, drive rails), 2x 2.5"
  • Front I/O: 2x USB-A 3.0, 1x USB-A 2.0, 1x headphones, 1x microphone
  • PCI slots: 7
  • Fans (front): 3 x 120 mm (green illuminated)
  • Fan (rear): 1 x 120 mm
  • Fan (top): 1x 120 mm (optional)
  • Fan (other): 1x 120 mm (optional)
  • Motherboard: up to ATX
  • Power supply unit: ATX, optional
  • Power supply location: bottom
  • CPU cooler: up to max. 160 mm in height
  • Graphics card: up to 370 mm
  • Colour: black, inside black
  • Dimensions (WxHxD): 190 x 450 x 440 mm
  • Volume: 37.62 l
  • Weight: 6.10 kg
  • Features: cable management, dust filter, integrated LED lighting, glass viewing window



Manufacturer : COOLTEK
Factory number : TG-01 G
Package weight : 7.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Green
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Tempered glass, plastic, steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 450 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 6.1 kg
reichelt printfooter