0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSQUAR016GGN6MA :: MicroSDHC-Card 16GB - SanDisk Ultra

SAVE13%
Item-No.: SDSQUAR016GGN6MA
£7,00
£6,12




Ultra® microSDHC™ UHS-I Card with Adapter 16GB

  • Product Description
  • Technical information
  • Other
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 98 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
Fast for better pictures, app performance and Full HD video7

Shoot, save and share more than ever before
The SanDisk Ultra® microSDXC™ UHS-I card is perfect for recording and watching Full HD video,2 with room for even more hours of video.7 Transfer speeds of up to 100MB/s** (64GB-400GB only) ensure that you can move all your content blazingly fast - up to 1200 photos in just one minute.6 Ideal for Android™-based smartphones and tablets, this card’s A1 rating means that you can load apps faster too.1

Capture and Store Even More Hours of Full HD Video7
With a breakthrough capacity of up to 400GB*, you can store even more hours of Full HD video7 on the card without worrying about running out of room for the videos, photos, music, movies and other files you want to shoot, save and share.

Transfer Speeds of up to 100MB/s**
Blazing transfer speeds mean that your content moves fast letting you move up to 1200 photos in a minute.6

Load Apps Faster with A1-rated performance1
Rated A1, the SanDisk Ultra® microSD™ card is optimized for apps, delivering faster app launch and performance that provides a better smartphone experience.

Full HD Video Capture2
Class 10 speed rating allows you to shoot Full HD video and high quality photos.

Ideal for Android™ Smartphones and Tablets
SanDisk® cards are compatible with Android smartphones and tablets.

SanDisk® Memory Zone App for Easy File Management
Available from the Google Play™ store, the SanDisk Memory Zone app lets you view, access, and back up your phone's files in one location. It can also automatically move files from your device to your memory card to free up space.5

* 1GB=1,000,000,000 bytes. Actual user storage less.
** Up to 100MB/s read speed; write speed lower. Based on internal testing; performance may be lower depending on host device, interface, usage conditions and other factors. 1MB=1,000,000 bytes.

  1. Results may vary based on host device, app type and other factors.
  2. Full HD (1920x1080) video support may vary based upon host device, file attributes, and other factors. See: www.sandisk.com/HD.
  3. Card only. See www.sandisk.com/proof.
  4. See www.sandisk.com/wug.
  5. Download and installation required; see www.sandiskmemoryzone.com.
  6. Based on 4.1GB transfer of photos (avg. file 3.5MB) with USB 3.0 reader. Results may vary based on host device, file attributes and other factors.
  7. Approximations; results and Full HD (1920x1080) video support may vary based on host device, file attributes and other factors.



Manufacturer : SANDISK
Factory number : SDSQUAR-016G-GN6MA
Package weight : 0.014 kg
RoHS : conform
Technical information
  • Other
    • Specification
    • Class 10 - UHS I
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 98 MB/s
    • Type
    • microSDHC-Card
    • Design
    • Incl. adapter
Datasheet/manual
reichelt printfooter