0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT SP1717PP LED bulb E27, 7 W, 560 lm, 2800 K, 100 pcs

SAVE15%
Item-No.: OPT SP1717PP

109,05 £
10
103,597 £
50
98,145 £
£127,56
£109,05

Information

OPT SP1717PP

Energy-efficient LED bulb with 7 W, 560 lm and a color temperature of 2800 K (warm white) for all standard E27 sockets.

Features:

  • SMD LEDs for highest quality
  • LED alternative against classical light bulbs
  • 80% lower energy consumption and extra long lifetime
  • flicker-free light and no warmup time
  • perfect for households, generally lightning, industrial ligthing and suitable outdoor lamps




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Design
    • Matt
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 560 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 45 W
    • Angle of radiation
    • 270 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 50 mm
    • Length
    • 104 mm
  • Other
    • Specification
    • Pack of 100
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 25000 h
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 392 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 7 W
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • SP1717PP
    • Package weight
    • 4.628 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002384287

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Design
    • Matt
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 7 W
    • Light current
    • 560 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 45 W
    • Angle of radiation
    • 270 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 50 mm
    • Length
    • 104 mm
  • Other
    • Specification
    • Pack of 100
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 7 kWh/1.000 h
    • Durability
    • 25000 h
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
    • lumens per watt
    • 80 lm/W
    • Light flux maintenance
    • 392 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Voltage
    • 230 V / AC
  • Electrical values
    • Performance
    • 7 W
    • Voltage
    • 230 V
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 7 W
  • Manufacturer specifications
    • Manufacturer
    • OPTONICA
    • Factory number
    • SP1717PP
    • Package weight
    • 4.628 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002384287

reichelt printfooter