0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


V7 CCK16BLK3E :: Laptop Case, Essential, 16"

Item-No.: V7 CCK16BLK3E
Specification:

£9,79




16" Essential Frontloading Laptop Case

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Colour
    • Black
  • Other
    • Specification
    • Up to 40.6 cm (16.0"")
  • Measures
    • max. Laptop Size
    • 385 x 300 x 50 mm
    • Width
    • 406 mm
    • Depth
    • 305 mm
    • Height
    • 83 mm
The Essential Laptop Bag from V7 is the perfect choice for an economical, stylish laptop carrier. The clean, modern design of the bag is simple yet refined, plus it has a detachable shoulder strap and is lightweight, making it easy to carry wherever you go. The Essential Laptop Bag features solid construction, so you can be sure it will protect your laptop while you’re travelling. The bag also features a handy Velcro-secured outside pocket to store your accessories and an inside pocket to store documents and files. For students and professionals alike, the Essential Laptop Bag from V7 is a simple way to transport your laptop in style.

Features:
  • Main compartment fits laptop up to 16"
  • Inside pocket to organize and carry files and notebooks
  • Front velcro pocket for quick and easy access to your essentials
  • Lightweight yet durable and solid construction
  • Detachable shoulder strap



Manufacturer : V7
Factory number : CCK16-BLK-3E
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Colour
    • Black
  • Other
    • Specification
    • Up to 40.6 cm (16.0"")
  • Measures
    • max. Laptop Size
    • 385 x 300 x 50 mm
    • Width
    • 406 mm
    • Depth
    • 305 mm
    • Height
    • 83 mm
reichelt printfooter