0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN F5L904DEB :: Keyboard Case for iPad 9,7" (2018)


QODE Ultimate Lite Keyboard Case

  • Product Description
  • Technical information
  • General
    • Type
    • Keyboard with protective cover
    • Design
    • für iPad 9.7”
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Language
    • German layout
  • Thin and lightweight
  • Aluminum finish on keyboard
  • Well-spaced keys offer responsive, accurate typing
  • 6-month battery life*
  • Auto on/off feature preserves battery life
  • Keyboard folds into case in media mode for handheld use
  • Full port access

*Active battery life hours based on fully charged keyboard used 2 hours per day

The perfect companion for your iPad, the Ultimate Lite Keyboard Case is thin and portable, yet durable and packed with features. A fully protective case keeps you and your iPad truly mobile, a premium aluminum keyboard with well-spaced keys delivers an enhanced typing experience, and advanced power management features preserve optimal battery life. Holding your iPad at the perfect viewing angle for typing, or switching easily to media mode for movies or presentations, Ultimate Lite Keyboard Case is easy to use anywhere. And despite its superior performance and durable features, it’s still light and portable enough for your life on the move.

Made for: iPad 9.7” 6th Generation (2018)
Designed specifically for iPad 9.7” 6th Generation (2018), the Ultimate Lite Keyboard Case is the ideal companion in every way: from the form-fitting protective case and aluminum finish keyboard, to its sophisticated power management features and lightweight, ultra-thin design.

Lighter than light
Following in the footsteps of our pioneering keyboard for iPad Air, this light, slim keyboard boasts all the benefits of the Ultimate Lite Keyboard Case, plus compatibility with the iPad (6th and 5th Generation).

Power Management
Smart Sensing Technology and Autowake features turn the keyboard on and off as needed, and put your iPad in sleep mode when not in use. This advanced power management technology provides a keyboard battery life of up to six months between charges.

The perfect viewing angle
Secure magnets hold your iPad at the ideal angle for maximum visibility whether you’re typing or watching a movie. Plus, a neat foldaway option for the keyboard in media mode makes your iPad stronger, more mobile and more functional than ever.

Package Includes:
  • QODE™ Ultimate Lite Keyboard Case for iPad 6th Generation (2018)
  • USB to Micro-USB charging cable



Manufacturer : BELKIN
Factory number : F5L904DEBLK
Package weight : 0.522 kg
RoHS : conform
Technical information
  • General
    • Type
    • Keyboard with protective cover
    • Design
    • für iPad 9.7”
    • Colour
    • Black
    • Apple
    • Compatible
  • Implementation
    • Language
    • German layout
Datasheet/manual
reichelt printfooter