0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOY-IT JDS6600 JDS6600 function generator, 60 MHz

Item-No.: JOY-IT JDS6600
£111,16

Information

JDS6600, 2 Kanal Signalgenerator

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

The JDS6600 is a two-channel signal generator that generates signals of up to 60 MHz. It can be used in all areas of measurement engineering as it generates a variety of waveforms, such as sine, square, triangular, pulse, half-wave and many others. It also includes an integrated single-channel frequency counter. With a frequency accuracy of +/-20 ppm and a stability of +/-1 ppm/3 hours, this device offers excellent signal quality and high levels of flexibility. The large 2.4" TFT colour display also ensures excellent user-friendliness, meaning that a wide range of applications are possible.

  • Two-channel signal generator
  • Signal forms: sine, square, triangular, pulse, half-wave, noise, Lorentz pulse, exponential rise/fall, CMOS and others
  • Single-channel frequency counter


Technical data:
Frequency range (sine): 0 - 60 MHz
Frequency range (square/triangular): 0 - 15 MHz
Frequency range (PWM, CMOS, TTL, arbitrary): 0 - 6 MHz
Min. frequency resolution: 0.01 µHz
Frequency accuracy: +/-20 ppm
Frequency stability: +/-1 ppm/3 hours
Display mode: TFT LCD colour screen
Screen size: 2.4"
Operating temperature: 0 - 40°C
Operating humidity: < 80%
Dimensions: 194 x 178 x 69 mm

Included in delivery:
Signal generator
2x BNC signal clips
Power supply unit




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Funktionsgenerator
    • Design
    • 2 Kanal
    • Assembly
    • 0 ... 60 MHz
    • Colour
    • grau
    • Model
    • JDS6600
  • Display
    • Display
    • TFT
  • Measures
    • Width
    • 194 mm
    • Height
    • 69 mm
    • Depth
    • 178 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • JDS6600
    • Package weight
    • 0.983 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236817811

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Funktionsgenerator
    • Design
    • 2 Kanal
    • Assembly
    • 0 ... 60 MHz
    • Colour
    • grau
    • Model
    • JDS6600
  • Display
    • Display
    • TFT
  • Measures
    • Width
    • 194 mm
    • Height
    • 69 mm
    • Depth
    • 178 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • JDS6600
    • Package weight
    • 0.983 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236817811

reichelt printfooter