0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DWAD 701 C23 :: Inductive proximity switch, cubic, NPN, NO

Item-No.: DWAD 701 C23
£30,86
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

320-420-704

  • Product Description
  • Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • NPN NO contact
    • Mounting form
    • Flush
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Width
    • 32 mm
    • Height
    • 20 mm
    • Depth
    • 8 mm
  • Electrical values
    • Switching distance
    • 7
  • Other
    • Temperature range
    • -25 … +85
These proximity sensors are very small and have a large operating distance: sn = 7 mm.
The housing is extremely robust A2 stainless steel, IP68 / IP69K.

Output: NO contact
Circuit: NPN
Connection: Cable 2 m PUR cable



Manufacturer : CONTRINEX
Factory number : DW-AD-701-C23
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductive proximity sensor
    • Design
    • NPN NO contact
    • Mounting form
    • Flush
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Measures
    • Width
    • 32 mm
    • Height
    • 20 mm
    • Depth
    • 8 mm
  • Electrical values
    • Switching distance
    • 7
  • Other
    • Temperature range
    • -25 … +85
Datasheet/manual
reichelt printfooter