0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT HB8156 :: HighBay, 150 W, 15000 lm, 4500 K, IP44


OPT HB8156

  • Product Description
  • Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Square
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 15000 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • Black
  • Lamp properties
    • Length
    • 840 mm
  • Measures
    • Height
    • 110 mm
    • Depth
    • 110 mm
  • Other
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 150 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 220-240 V AC
    • Mains frequency
    • 50/60 Hz
The new linear LED HighBay light of OPTONICA LED with its dust and water resistant IP44 design was made for the professional warehouse and hall illumination. The High Bay light generates through its LED technology a light flux of 15000 lm with only 150 W power consumption and realizes with a color temperature of 4500 K (neutral white) with a beam angle of 60° a homogenous illumination. The Highbay industry light uses a sturdy aluminium design and a shatterproof acryl glas lense.

Features:
  • 15000 lumen light flux with only 150 W power consumption
  • color temperature: neutral white 4500K
  • LED linear HighBay light, IP44 approved design
  • 100 lm/W light flux
  • long lifespan of 25,000 hours
  • input voltage: 220-240 V AC



Manufacturer : OPTONICA
Factory number : HB8156
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • HighBay
    • Assembly
    • Square
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 150 W
    • Light current
    • 15000 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • No
    • Angle of radiation
    • 120 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • neutralweiß
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • Black
  • Lamp properties
    • Length
    • 840 mm
  • Measures
    • Height
    • 110 mm
    • Depth
    • 110 mm
  • Other
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • Yes
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 150 kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 220-240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual
reichelt printfooter