0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12557 :: Gaming Mouse Pad, 915 x 280 mm, black


Gaming Mouse Pad 915 x 280 mm

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse Pad
    • Design
    • flexibel
    • Colour
    • schwarz
  • Measures
    • Width
    • 915 mm
    • Depth
    • 280 mm
    • Height
    • 3 mm
This high quality mouse pad by Delock is most suitable for gaming, home or office applications. Due to its special size, this mouse pad offers enough space to place a keyboard and mouse and still provides room for working and playing with a mouse. The surface of the mouse pad is designed to react water-repellent to liquid and can be cleaned easily. Furthermore it supports speed and precision of the mouse tracking, which is very important in fields of gaming. The black edge stitching prevents fraying.

Specification
  • Flexible soft mouse pad
  • Supports more speed and precision of the mouse track
  • Black edge stitching
  • Water-repellent surface
  • Rubberized bottom
  • Easy to clean
  • Dimensions (LxWxH): ca. 915 x 280 x 3 mm
  • Colour: black


Package content
  • Mouse pad


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 12557
Package weight : 0.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse Pad
    • Design
    • flexibel
    • Colour
    • schwarz
  • Measures
    • Width
    • 915 mm
    • Depth
    • 280 mm
    • Height
    • 3 mm
reichelt printfooter