0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLA SMART 625 :: Free arm sewing machine, 11 stitch programs

SAVE14%

Blaupunkt Nähmaschine SMART 625

  • Product Description
  • Technical information
  • General
    • Type
    • Nähmaschine
    • Design
    • Freiarm
    • Technology
    • Mechanisch
    • preinstalled designs
    • 11
  • Power supply
    • Mains voltage input
    • 220-240 V AC
    • Mains frequency
    • 50 Hz
  • Weights
    • Weight
    • 2.5 kg
Free arm sewing machine with 11 programmes including straight stitch, blind stitch and zigzag stitch

  • Foot pedal to turn the machine on and off
  • Maintenance-free and anti-glare LED sewing light
  • Automatic bobbin winder
  • adjustable presser foot lever
  • pattern selector dial
  • Adjustable upper thread tension for different fabric weights
  • Stitch length is fine adjustable for straight stitch, user-friendly reverse
  • Accessories package includes 2x bobbin for the lower thread, 1x threader, 1x needle



Manufacturer : BLAUPUNKT
Factory number : 151898
Package weight : 3.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nähmaschine
    • Design
    • Freiarm
    • Technology
    • Mechanisch
    • preinstalled designs
    • 11
  • Power supply
    • Mains voltage input
    • 220-240 V AC
    • Mains frequency
    • 50 Hz
  • Weights
    • Weight
    • 2.5 kg
reichelt printfooter