0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RHO 210058 :: Extra-thin cutting disc 125 x 0.8 x 22.23

Item-No.: RHO 210058
£2,01
Category of goods: 1 = discountable

RHO 210058

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting disc
    • Design
    • Stainless steel
    • Approval
    • extradünn
    • Model
    • XT8
    • Design
    • 22.23
  • Measures
    • Ø
    • 125 mm
    • Width
    • 0.8 mm
The XT8 EXACT impresses with its outstandingly quiet operation and optimum handling. Hardly any finishing work is needed thanks to its extremely clean, precise and almost burr-free cut. The 0.8 mm disc cuts even the hardest of materials, such as spring steel, stainless steel panels etc., with no difficulty. Harder and stronger than conventional cutting discs, its narrow form means that virtually no pressure is needed while cutting. This results in noticeably easier operation.

Particularly suited to machines with weaker drives and battery-powered angle grinders



Manufacturer : RHODIUS
Factory number : 210058
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cutting disc
    • Design
    • Stainless steel
    • Approval
    • extradünn
    • Model
    • XT8
    • Design
    • 22.23
  • Measures
    • Ø
    • 125 mm
    • Width
    • 0.8 mm
Datasheet/manual
reichelt printfooter