0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVE THERMO2 :: Eve Thermo, with display, HomeKit-enabled

Item-No.: EVE THERMO2
Design:

£63,04




Eve Thermo 2017

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Design
    • Pack of 1
    • Technology
    • Measures temperature
    • Assembly
    • With display
  • External I/O Ports
    • Bluetooth®
    • Bluetooth 4.0 Smart
  • Environmental information
    • Content
    • Supplied adapter: Danfoss RA, RAV, RAVL
  • Implementation
    • Type of battery
    • 2x AA
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Measures
    • Width
    • 54 mm
    • Depth
    • 67 mm
    • Height
    • 85 mm
Heat smart. Save energy.
With Eve Thermo, easily control your indoor temperature on your terms. Enjoy the convenience of intuitive heating like never before. And save energy without even trying.

Sync your heating with your routine.
Tired of tweaking your thermostat every day? Create universal or room-by-room schedules to automatically adjust your heating around the clock. Returning home earlier than planned? No problem. Increase the heat via your home hub before you get there.

Only heat when someone’s home.
Don’t follow a schedule? Set Eve Thermo to automatically reduce heating when your home is vacant, and crank it up for the first person to return.

Fine-tune on the fly.
Simply use the app, have a word with Siri, or lay a finger on Eve Thermo to select the temperature you desire. And keep it there by activating the Child Lock, if necessary.

See the real temperature.
Eve Thermo features a touch-activated LED display. So you can see your selected temperature when you’re near.

Save automatically.
Coupled with Eve Door & Window, Eve Thermo automatically pauses heating when you open a window to ventilate your home. Heading out of town? Activate Vacation Mode and your heating will remain low while you’re away.

Command on demand.
Set scenes in a flash via Siri, your Control Center, or Apple Watch. Easily engage accessories using the Home app on your iPhone, iPad, or iPod touch. And to see concise records, gain insights, and enjoy full control of your connected home, look no further than the Eve app.

Safe as houses.
Eve accessories are exclusively HomeKit-enabled. Even when accessing your home remotely via your home hub, data is end-to-end encrypted and stored on your iPhone or iPad. Superior privacy, advanced security, and absolute peace of mind – it’s all here.

Truly smart.
Equipped with Bluetooth low energy technology, Eve accessories ensure reliable operation independently of bridges. Setup is quick and easy. Energy consumption is minimal. And accessory response time is snappy.

Requirements
  • Eve requires an iPhone, iPad, or iPod touch with iOS 11.2 or later.
  • To control this HomeKit-enabled accessory, iOS 11 or later is recommended. Controlling this HomeKit-enabled accessory automatically and away from home requires an Apple TV with tvOS 11 or later or an iPad with iOS 11 or later set up as a home hub.


Specifications
  • Valve Compatibility: M 30 x 1,5, Supplied adapters: Danfoss RA, RAV, RAVL
  • Power: 2x AA Replaceable Batteries
  • Wireless Connection: Bluetooth Low Energy
  • Dimensions: 54 x 67 x 85 mm



Manufacturer : EVE SYSTEMS
Factory number : 10EAR1701
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Design
    • Pack of 1
    • Technology
    • Measures temperature
    • Assembly
    • With display
  • External I/O Ports
    • Bluetooth®
    • Bluetooth 4.0 Smart
  • Environmental information
    • Content
    • Supplied adapter: Danfoss RA, RAV, RAVL
  • Implementation
    • Type of battery
    • 2x AA
  • Smart Home
    • Apple HomeKit
    • Compatible
  • Measures
    • Width
    • 54 mm
    • Depth
    • 67 mm
    • Height
    • 85 mm
Datasheet/manual
reichelt printfooter