0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL-TRAFO 150VA Electronics transformer 30 - 150 VA, 230 V/12 V

Item-No.: EL-TRAFO 150VA
£15,34
Category of goods: 1 = discountable

Information

TCI WU 150

Electronics transformer VDE

Primary: 230 V
Secondary: 12 V
Output: 30 - 150 VA

SELV, protective insulation




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 150 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
    • Performance factor
    • 0.96
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 42 mm
    • Height
    • 35 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals
    • Output voltage
    • 12 V AC
    • Output voltage, connection
    • Screw terminals
  • Manufacturer specifications
    • Manufacturer
    • TCI
    • Factory number
    • 119851U
    • Package weight
    • 0.169 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024163037877

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Halogen transformer
    • Technology
    • Electronic
    • Colour
    • White
  • Electrical values
    • Performance
    • 150 W
    • Operating voltage
    • 230 V
    • Output
    • 11.6 VAC
    • Performance factor
    • 0.96
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 42 mm
    • Height
    • 35 mm
  • Interfaces
    • Connection entry
    • Terminals
    • Connection discharge
    • Terminals
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals
    • Output voltage
    • 12 V AC
    • Output voltage, connection
    • Screw terminals
  • Manufacturer specifications
    • Manufacturer
    • TCI
    • Factory number
    • 119851U
    • Package weight
    • 0.169 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4024163037877

reichelt printfooter