0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-DK2303-C Dockingstation/Port Replicator, USB 3.0, Laptop

Item-No.: ICY IB-DK2303-C
£105,66

Information

ICY IB-DK2303-C

Key features
  • Data transfer, video/audio and Power Delivery 2.0 via one Type-C™ cable (included)
  • Premium aluminium and plastic enclosure
  • Three video interfaces (HDMI®, DP™ and VGA)
  • Supports resolutions of 4k@30 Hz (HDMI® or DisplayPort™) and 2k@60 Hz (VGA)
  • Dual monitor function - connect two extended monitors at the same time (only Windows®)
  • Three USB 3.0 Type-A interfaces, data transfer rate up to 5 Gbit/s
  • One USB Type-C™ interface for Power Delivery up to 60 W (20 V@3 A)
  • 3.5 mm stereo combo jack (microphone / audio out)
  • Gigabit LAN RJ45 interface up to 1000 Mbit/s


Connection desires
Notebooks and other mobile computers are getting ever smaller but this comes at the cost of connectivity. The DockingStation IB-DK2303-C can permanently alleviate the lack of interfaces. 3x USB 3.0, 1x Gigabit LAN, 1x DisplayPort™, 1x HDMI®, 1x VGA, 1x USB Type-C™ PD 2.0, and a headphone combo jack are provided.

Convincing visuals
Three different video interfaces are available and two monitors can be operated at the same time. The IB-DK2303-C enables you to connect a DisplayPort™ and HDMI® or a DisplayPort™ and VGA device simultaneously.

The perfect position
The perfect symbiosis of stylish appearance, the latest technology and compact size. The high-grade aluminium housing not only looks good, but also offers comfortable access to the most important expansion ports.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Port-Replikator
    • Resolution
    • HDMI max. 3840 x 2160, DP max. 3840 x2160
    • Colour
    • schwarz / silber
  • Interfaces
    • Host
    • USB 3.0 Typ-C
    • HDMI
    • 1x
    • Audio
    • 1x 3.5 mm Mikrofonanschluss
    • Headphone jack
    • 1x 3.5 mm Klinke
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 3x
    • VGA
    • 1x
    • Display port
    • 1x
  • Measures
    • Width
    • 70 mm
    • Depth
    • 170 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.200 kg
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-DK2303-C
    • Package weight
    • 0.323 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078166580

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Port-Replikator
    • Resolution
    • HDMI max. 3840 x 2160, DP max. 3840 x2160
    • Colour
    • schwarz / silber
  • Interfaces
    • Host
    • USB 3.0 Typ-C
    • HDMI
    • 1x
    • Audio
    • 1x 3.5 mm Mikrofonanschluss
    • Headphone jack
    • 1x 3.5 mm Klinke
    • LAN
    • 10/100/1000 Mbit/s
  • External I/O Ports
    • USB 3.0 (external)
    • 3x
    • VGA
    • 1x
    • Display port
    • 1x
  • Measures
    • Width
    • 70 mm
    • Depth
    • 170 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.200 kg
  • Manufacturer specifications
    • Manufacturer
    • ICYBOX
    • Factory number
    • IB-DK2303-C
    • Package weight
    • 0.323 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250078166580

reichelt printfooter