0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 63928 :: DisplayPort Adapter for a USB Type-C monitor 4K


DELOCK 63928

  • Product Description
  • Technical information
  • General
    • Input
    • USB-C Stecker
    • Resolution
    • max. 3840 x 2160
    • Colour
    • Black
    • Assembly
    • DP Alt Mode
  • Interfaces
    • Output graphic
    • USB-C plug
This adapter by Delock is suitable for the connection of a USB-C™ monitor to a computer with DisplayPort interface. The adapter must be connected to the computer with an existing DisplayPort cable. The signals are transmitted via DisplayPort Alternate Mode.

Specification
• Connectors:
1 x DisplayPort 20 pin female >
1 x USB Type-C™ male
• Chipset: Cypress
• DisplayPort 1.2 specification
• Signal direction: DisplayPort input > USB Type-C™ output
• Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
• Transmission of audio and video signals
• Supports 3D displays
• Plug & Play
• Connectors: gold-plated
• 1 x ferrite core
• Cable length without connectors: ca. 20 cm
• Colour: black
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, ex Linux Kernel 4.3.3
• USB Type-C™ monitor
• PC or laptop with a free DisplayPort port
• One DisplayPort cable
Package content
• DisplayPort to USB-C™ adapter
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 63928
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Input
    • USB-C Stecker
    • Resolution
    • max. 3840 x 2160
    • Colour
    • Black
    • Assembly
    • DP Alt Mode
  • Interfaces
    • Output graphic
    • USB-C plug
Datasheet/manual
reichelt printfooter