0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS218+ :: DiskStation DS218+


SYNOLOGY DS218+

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 165 mm
    • Depth
    • 108 mm
    • Height
    • 232 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Synology DiskStation DS218+ features a dual-core processor with AES-NI encryption engine and transcoding engine, providing high-speed file transfers and supporting real-time 4K transcoding. DS218+ is ideal for protecting critical assets and sharing files across different platforms. Synology DS218+ is backed by Synology’s 2-year limited warranty.

  • Powerful 2-bay all-round storage solution for small businesses
  • Encrypted sequential throughput performance at over 113 MB/s reading and 112 MB/s writing
  • Dual-core processor with AES-NI encryption engine
  • 2GB DDR3L-1866 memory (expandable up to 6GB)
  • Advanced Btrfs file system offering 65,000 system-wide snapshots and 1,024 snapshots per shared folder
  • Live transcoding of up to two concurrent H.265/H.264 4K video streaming


Compact yet Powerful Storage Solution
Synology DiskStation DS218+ is designed for home users or small businesses pursuing a compact and reliable shared storage solution, offering the flexibility to expand the 2 GB RAM to up to 6 GB RAM to process intensive workloads. DS218+ features a dual-core 2.0 GHz processor with a burst frequency of 2.5 GHz. With AES-NI, DS218+ delivers encrypted performance of up to 113 MB/s reading and 112 MB/s writing under RAID 1 configuration. DS218+ comes with three USB 3.0 ports. The hot-swappable drive tray design allows easy installation and maintenance on 3.5-inch HDDs without additional tools.



Manufacturer : SYNOLOGY
Factory number : DS218+
Package weight : 2.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 2000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 2000 MB
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Measures
    • Width
    • 165 mm
    • Depth
    • 108 mm
    • Height
    • 232 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter