0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

Worldwide
Shipping

Learn more ►
Verified Service

We offer you the highest level of trust and security.

reichelt certificate

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO DHT 22 :: Development boards - temperature & humidity sensor


DEBO DHT 22

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Sensor
    • Design
    • Temperatur & Feuchtigkeit
Digital sensor for measuring temperature and humidity. Particularly suitable for Raspberry and Arduino.

Technical data
  • Great value
  • Voltage: 3 - 5 V DC I/O
  • Max. 2.5 mA during conversion (during data request)
  • Humidity measurements from 0 - 100% with 2 - 5% accuracy
  • Temperature measurements from -40 - 80°C/± 0.5°C accuracy
  • Sampling rate no higher than 0.5 Hz (once every two seconds)
  • Dimensions: 27 x 59 x 13.5 mm



Package weight : 0.002 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Sensor
    • Design
    • Temperatur & Feuchtigkeit
Datasheet/manual
reichelt printfooter