0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DTSE9H/16GB DataTraveler SE9 USB 2.0 stick, 16 GB

Item-No.: DTSE9H/16GB
Capacity:
£3,79

Information

Kingston DataTraveler SE9 16GB

The DataTraveler SE9 USB memory by Kingston Technology features a sleek metal enclosure with a large eyelet for easy attachment. The small design of the memory stick makes it the ideal complement to notebooks such as the new Intel Ultrabook™ from Intel and for tablet computers with USB ports. The robust enclosure allows users to transport it safely wherever you take your new devices. The DataTraveler SE9 provides a five-year warranty, free technical support and the legendary Kingston reliability.

• Sleek metal enclosure
• Robust eyelet
• Storage capacity: 8 GB, 16 GB, 32 GB
• Practical: small, capless, pocket-sized for easy handy carrying and more
• Operating system compatibility: Windows® 7, Windows Vista®, Windows XP, Mac OS X v.10.5.x+, Linux v.2.6.x+




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 16 GB
  • Measures
    • Length
    • 39 mm
    • Width
    • 12.4 mm
    • Height
    • 4.6 mm
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
  • Manufacturer specifications
    • Manufacturer
    • KINGSTON
    • Factory number
    • DTSE9H/16GB
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0740617198256

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 16 GB
  • Measures
    • Length
    • 39 mm
    • Width
    • 12.4 mm
    • Height
    • 4.6 mm
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
  • Manufacturer specifications
    • Manufacturer
    • KINGSTON
    • Factory number
    • DTSE9H/16GB
    • Package weight
    • 0.015 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0740617198256

reichelt printfooter