0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANTA MM310X :: Dash cam, MM310X, 720p

Item-No.: MANTA MM310X
£15,17



Bargain Item!
Limited amount available.

MANTA MM310X

  • Product Description
  • Technical information
  • General
    • Type
    • Dash-Cam
    • Design
    • 720p
    • microSD
    • optional (bis 32 GB)
    • Colour
    • blau
    • Accessory
    • USB-Kabel
  • Implementation
    • Picture size
    • 1280 x 720 pixels
    • megapixel
    • 1
    • frames per second
    • 30 fps
    • Viewing angle
    • 90 °
    • GPS
    • nein
    • versnellingssensor
    • ja
    • Loop-Function
    • ja
    • night mode
    • ja
    • parking control
    • nein
    • Microphone
    • nein
  • Display
    • Display
    • 6.1 cm (2.4")
  • Features
    • Video specifications
    • AVI
  • Other
    • Motion Sensor
    • ja
  • External I/O Ports
    • WLAN
    • nein
  • Interfaces
    • USB
    • ja
    • HDMI
    • nein
  • Specials
    • holer
    • Saugnapfhalterung
  • Power supply
    • Motor vehicle adapter, incl.
    • ja
Information on dash cameras
According to a judgement by the German Federal Court of Justice dated 15/05/2018 (reference VI ZR 233/17), dash camera recordings may be used to investigate serious breaches of traffic regulations. However, it is strictly prohibited to pass these videos on to third parties or publish them on the Internet. Please observe the legal regulations of the country in which you intend to use the camera.

Dash cameras are allowed or accepted in: Bosnia-Herzegovina, Czech Republic, Denmark, Finland, France, Germany, Great Britain, Hungary, Italy, Malta, Netherlands, Norway (only privately), Poland, Russia, Serbia, Spain, Sweden (with approval or manual operation)
Dash cams are banned or discouraged in: Austria, Belgium, Luxembourg, Portugal, Switzerland

The MM301X from Manta is a very useful device for any driver. Mounting the roof cam on your windscreen is straightforward and it can easily record routes, accidents and collisions. Resolution is up to 720 p in AVI format and the camera captures everything that happens in front of you.
Recordings can be saved on standard microSD cards up to 32 GB and played back later using the 2.4" (6.1 cm) LCD screen, or on a computer via the mini USB port. When the memory card is full, the dash cam can use the loop function to automatically delete the oldest recording and make room for new recordings.
Thanks to self-starting film time and motion detection of the recorder, video recording starts automatically as soon as you start driving. The LED infrared illumination with night mode means you will have no problems recording videos, even in poor lighting conditions or in the dark.
The device is powered via the cigarette lighter or the integrated 180 mAh battery.



Manufacturer : MANTA
Factory number : MM310X
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dash-Cam
    • Design
    • 720p
    • microSD
    • optional (bis 32 GB)
    • Colour
    • blau
    • Accessory
    • USB-Kabel
  • Implementation
    • Picture size
    • 1280 x 720 pixels
    • megapixel
    • 1
    • frames per second
    • 30 fps
    • Viewing angle
    • 90 °
    • GPS
    • nein
    • versnellingssensor
    • ja
    • Loop-Function
    • ja
    • night mode
    • ja
    • parking control
    • nein
    • Microphone
    • nein
  • Display
    • Display
    • 6.1 cm (2.4")
  • Features
    • Video specifications
    • AVI
  • Other
    • Motion Sensor
    • ja
  • External I/O Ports
    • WLAN
    • nein
  • Interfaces
    • USB
    • ja
    • HDMI
    • nein
  • Specials
    • holer
    • Saugnapfhalterung
  • Power supply
    • Motor vehicle adapter, incl.
    • ja
Datasheet/manual
reichelt printfooter