0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NKSK UK 500 Cold appliance connection cable, 5 m, UK plug

Item-No.: NKSK UK 500
Design:Connection:Cable length:
£4,13
Category of goods: 1 = discountable

Information

NKSK UK 500

Cold appliance connection cable, mains cable

UK plug > IEC socket

H03VV-F3G 1 mm² 5 A




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Device supply line
    • Design
    • With safety plug UK
    • Colour
    • Black
    • Pole number
    • 3
    • Cable type
    • H03VV-F3G
  • Interfaces
    • Connection
    • IEC-60320 C13
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Manufacturer specifications
    • Package weight
    • 0.515 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001519895

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Device supply line
    • Design
    • With safety plug UK
    • Colour
    • Black
    • Pole number
    • 3
    • Cable type
    • H03VV-F3G
  • Interfaces
    • Connection
    • IEC-60320 C13
  • Measures
    • Cable length
    • 5.0 m
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Cable cross-section
    • 3x 1.0 mm²
  • Manufacturer specifications
    • Package weight
    • 0.515 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001519895

reichelt printfooter