0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT A37 CO2 Meter


Information

UT A37

A37 is used to detect CO2 concentration in different environments.
The LCD displays CO2 concentration being measured, temperature, humidity, and date/time together.
Air quality is indicated with emoticons. When CO2 concentration gets too high, audible and visual alarm will go off.

  • Automatic baseline correction
  • Audible and visual alarm
  • Low battery indication
  • Auto power off
  • Backlight




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • CO2 measuring instrument
  • Measures
    • Width
    • 75 mm
    • Height
    • 130 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.195 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 5 V AC
  • Manufacturer specifications
    • Manufacturer
    • UNI-TREND
    • Factory number
    • A37
    • Package weight
    • 0.377 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6935750537022

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • CO2 measuring instrument
  • Measures
    • Width
    • 75 mm
    • Height
    • 130 mm
    • Depth
    • 55 mm
  • Weights
    • Weight
    • 0.195 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 5 V AC
  • Manufacturer specifications
    • Manufacturer
    • UNI-TREND
    • Factory number
    • A37
    • Package weight
    • 0.377 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6935750537022

reichelt printfooter