0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 153075 Charger for rechargeable battery packs for 1 - 16 cells, max. 10


Information

JAMARA 153075

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

The ideal companion for your modelling rechargeable battery packs: the new X-Peak USB 2L power charger from Jamara. In addition to the built-in dual power adapter for 230 V and 12 V, the internal lithium balancer, programmable temperature monitoring and automatic over-voltage protection, the X-Peak has several other special functions. These include a graphic fill level indicator and an internal resistance measurement of each individual cell for lithium rechargeable batteries. Individually configurable memory locations, monitoring of USB charging connections, for example for charging cameras, smartphones etc. and for simultaneous charging via USB and the primary charging connection. This makes the charger and its extensive range of accessories an essential part of your hobby room.

  • Easy operation via illuminated touch screen
  • Built-in dual power AC/DC adapter, 230 V and 12 V
  • Internal independent lithium battery balancer
  • Individually balanced rechargeable battery discharge
  • Can be used for different lithium battery types
  • Maximum safety
  • Automatic Over-voltage protection
  • Input power monitoring
  • Capacity limit
  • Temperature monitoring with programmable shut-off
  • Process time limit
  • Charging capacity display
  • Supports lithium, NiMh, NiCD and lead-acid batteries


New special functions:
  • Graphic fill level indicator for each individual cell
  • Internal resistance measurement of each individual cell for lithium rechargeable batteries
  • Servo tester
  • 18 individually configurable memory locations
  • Monitoring of USB charging connections, e.g. for charging cameras,
  • smartphones etc.
  • Simultaneous charging via USB and the primary charging connection
  • Power supply function output adjustable 1 - 28 V


Technical data:
- Input
AC 100 - 240 V/50 Hz/0.80 - 0.33 A/84 W
DC 11 - 18 V/7.2 - 4.55 A/80 W
- Output
LiIon/LiPo/LiFePo: 1 - 6
NiCd/NiMH: 1 - 16
Pb: 2 V - 20 V
- Charging current: max. 80 W, 0.1 - 10.0 A
- Discharge current: max 10 W, 0.1 - 2.0 A
- Balance current: max 450 mAh per cell
- Discharge: 2.0 - 4.2 V per cell (LiIon, LiPo, LiFePo)
- Dimensions: 180 x 145 x 57 mm
- Weight: 605 g

Included in delivery:
- Charger
- Connection cable: power cable 230 V, power cable 12 V (car battery power supply unit)
- Charging cable: LiPo deluxe
- Manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Ladegerät für Akkupacks
    • Design
    • For 1-16 cells
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Charging current
    • Max. 10,0 A
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • JAMARA
    • Factory number
    • 153075
    • Package weight
    • 0.847 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042774423865

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Ladegerät für Akkupacks
    • Design
    • For 1-16 cells
    • Temperature monitoring
    • Yes
    • Discharge
    • Yes
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Charging current
    • Max. 10,0 A
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • JAMARA
    • Factory number
    • 153075
    • Package weight
    • 0.847 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4042774423865

reichelt printfooter