0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IMAX B6 NANO :: Charger for rechargeable battery packs for 1 - 15 cells, max. 15


IMAX B6 NANO

  • Product Description
  • Technical information
  • General
    • Type
    • Ladegerät für Akkupacks
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol, LiFePO, Blei
    • Design
    • für 1-15 Zellen
    • Temperature monitoring
    • ja
    • Discharge
    • ja
  • Electrical values
    • Charging current
    • max. 15.0 A
  • Measures
    • Width
    • 76 mm
    • Height
    • 85 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 130 g
  • Power supply
    • Power unit, inclusive
    • nein
    • Low-voltage input
    • 9 - 32 V DC
Tiny but Mighty - that is it!

This is the design motto for the new B6 nano.
Easy-to-read, high-contrast display with all the important parameters for the charging/discharging process. The B6 nano is operated easily and intuitively using the 3 capacitive touch keys. It can also be operated via smartphone app using Bluetooth.
This tiny device offers all usual charging and discharging modes: Charge, Balance Charge, Fast Charge, Storage and Discharge.

A charger that can handle anything and everything!

Features:
  • Handy dimensions
  • Outstanding performance data
  • High-contrast display
  • Simple operation using 3 capacitive touch keys
  • Controllable via smartphone app using Bluetooth
  • XT-60 connector for input and output
  • XH balancer connector
  • Various security monitoring features


Technical data:
DC input voltage: 9 V - 32 V
Charging capacity: 320 W
Discharging capacity: 5 W
Charge current: 0.1 A - 15.0 A
Discharge current: 0.1 A - 3.0 A
Number of cells: LiPo/LiFe/LiIon/LiHV 1s - 6s
Number of cells: NiMH/NiCd 1s - 15s
Pb battery voltage: 2 V - 20 V
Weight: 130 g
Dimensions: 76 x 85 x 37 mm

Included in delivery:
1x B6 Nano charger
1x cable with XT60 connector socket
1x manual



Manufacturer : IMAX
Factory number : B6 NANO
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ladegerät für Akkupacks
    • Technology
    • NiCd, NiMh, Li-Ion, Li-Pol, LiFePO, Blei
    • Design
    • für 1-15 Zellen
    • Temperature monitoring
    • ja
    • Discharge
    • ja
  • Electrical values
    • Charging current
    • max. 15.0 A
  • Measures
    • Width
    • 76 mm
    • Height
    • 85 mm
    • Depth
    • 37 mm
  • Weights
    • Weight
    • 130 g
  • Power supply
    • Power unit, inclusive
    • nein
    • Low-voltage input
    • 9 - 32 V DC
Datasheet/manual
reichelt printfooter