0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CFF/128GB :: CF-Speicherkarte 128GB, Canvas Focus

Item-No.: CFF/128GB
Memory:

£62,78




Canvas Focus Compact Flash-Card, 128GB

  • Product Description
  • Technical information
  • Other
    • Specification
    • Canvas Focus
  • Implementation
    • Memory
    • 128 GB
  • General
    • Read (up to)
    • 150 MB/s
    • Write (up to)
    • 130 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
The dependable choice for professionals
Kingston's Canvas Focus™ Compact Flash card is ideal for content creators who use DSLRs or other CF-enabled cameras. You can be confident that your memories will be safe on your next photo or video shoot. It's available in multiple capacities up to 256GB*, to provide plenty of space to capture an entire shoot. Kingston Canvas cards are tested to be durable, so you can take them anywhere with confidence that your photos, videos and other data will be protected.

  • Ideal for DSLRs and other CF-card-enabled cameras
  • UDMA 7 support enables speeds of up to 150MB/s read, 130MB/s write**
  • Video Performance Guarantee (VPG 65) for professional-quality video
  • Lifetime warranty and free tech support


* Some of the listed capacity on a Flash storage device is used for formatting and other functions and thus is not available for data storage. As such, the actual available capacity for data storage is less than what is listed on the products. For more information, go to Kingston's Flash Guide at kingston.com/flashguide.

** Speed may vary due to host and device configuration.



Manufacturer : KINGSTON
Factory number : CFF/128GB
Package weight : 0.016 kg
RoHS : conform
Technical information
  • Other
    • Specification
    • Canvas Focus
  • Implementation
    • Memory
    • 128 GB
  • General
    • Read (up to)
    • 150 MB/s
    • Write (up to)
    • 130 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Operating temperature
    • 0 ... +60 °C
    • Storage temperature
    • -20 ... +85 °C
reichelt printfooter