0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 350-00012 :: Banana plug set, 4 mm, red + black

Item-No.: RND 350-00012
£1,79
Category of goods: 1 = discountable

RND 350-00012

RND Banana plug

Design: Banana plug set 4 mm
Scope of delivery: 2x red / 2x black



Manufacturer : RND LAB
Factory number : RND 350-00012
Package weight : 0.013 kg
RoHS : conform
Technical information
reichelt printfooter