0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00876 aluminum casing, 62,5 x 185,7 x 185,7 mm, aluminum

Item-No.: RND 455-00876
£11,67
Category of goods: 1 = discountable

Information

RND 455-00876

Robust and lightweight multipurpose molded aluminium enclosures with flanges for wall mounting



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Aluminium
  • Measures
    • Length
    • 185.7 mm
    • Width
    • 185.7 mm
    • Height
    • 62.5 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 455-00876
    • Package weight
    • 0.695 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002224279

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Aluminium
  • Measures
    • Length
    • 185.7 mm
    • Width
    • 185.7 mm
    • Height
    • 62.5 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 455-00876
    • Package weight
    • 0.695 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002224279

reichelt printfooter