0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00627 aluminum casing, 100 x 151 x 252 mm, black

Item-No.: RND 455-00627
Colour:
£30,60
Category of goods: 1 = discountable

Information

RND 455-00627

  • Powder coated aluminium box
  • Provides protection against dust and moisture according to the standard IP67
  • Wall mounting holes and fixing screws are outside the sealing area for real sealing protection
  • M4 screws included for assembly cover to body




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Black
  • Measures
    • Length
    • 252 mm
    • Width
    • 151 mm
    • Height
    • 100 mm
  • Implementation
    • Protection class
    • IP 67
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 455-00627
    • Package weight
    • 1.32 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002222350

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminiumlegierung
    • Colour
    • Black
  • Measures
    • Length
    • 252 mm
    • Width
    • 151 mm
    • Height
    • 100 mm
  • Implementation
    • Protection class
    • IP 67
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 455-00627
    • Package weight
    • 1.32 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002222350

reichelt printfooter