0
  • MG
  • £0.00
  • Shipping costs
  • £0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAPOO 3100P WS :: Wireless mouse - white

Item-No.: RAPOO 3100P WS
Colour:

£18,27




Rapoo 3100P - 5.8 GHz Wirel. Mid Le. 3 key Mo. w

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 5 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • White
  • Measures
    • Length
    • 96 mm
    • Width
    • 60 mm
    • Height
    • 36 mm
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.055 kg



Manufacturer : RAPOO
Factory number : 10828
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless mouse
    • Design
    • Optical
    • Technology
    • 5 GHz
    • Resolution
    • 1000 dpi
    • Assembly
    • Nano receiver
    • Colour
    • White
  • Measures
    • Length
    • 96 mm
    • Width
    • 60 mm
    • Height
    • 36 mm
  • Implementation
    • Keys
    • 3 + scroll wheel
    • Type of battery
    • 2x AA (Mignon)
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Weights
    • Weight
    • 0.055 kg