0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEV 26102 :: Insect Bite Stick

SAVE7%

TEV 26102

  • Product Description
  • Technical information
  • General
    • Type
    • Insektenstich-Helfer
    • Technology
    • Battery operation
    • Design
    • Mobile
    • Colour
    • White
  • Measures
    • Width
    • 35 mm
    • Height
    • 12 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 9 V
What to do when bitten by a mosquito?
An experience everybody has had when sitting on the terrace, during camping, swimming in the lake or just at home in the bedroom: the bite of the mosquito will swell, itch and can become quite painful. Common home remedies for mosquito bites often do not achieve the desired effect or cause even larger swelling itching. The only effective relief and help is often found in creams and sprays. These on the other hand, might have undesirable side effects such as allergic reactions or unpleasant smells.

So what other remedies can effectively sooth the itch?
The Insect Bite Stick provides an ideal alternative for healing mosquito bites. Due to its compact modern design it is the ideal companion for summer days, fits nearly every pocket and gives immediate proven relief of itching mosquito bites.

The working principle is very simple:
when a mosquito or other flying insect bites, protein containing substances are injected into the skin. The human body reacts allergic to be substances, causing itching and burning and swelling. By the concentrated heat at the tip of the stick of 50°C, the embedded proteins of the mosquito bite are heated in the skin and neutralised. The itching will stop almost immediately.

The stick should be applied the moment you notice a mosquito bite.

  • Heating plate temperature approx. 50°C (add to skin contact)
  • Gold plated heating cell.
  • Including 9 V battery



Manufacturer : GARDIGO
Factory number : 26102
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insektenstich-Helfer
    • Technology
    • Battery operation
    • Design
    • Mobile
    • Colour
    • White
  • Measures
    • Width
    • 35 mm
    • Height
    • 12 mm
    • Depth
    • 30 mm
  • Implementation
    • Type of battery
    • 9 V