0
  • MG
  • £0.00
  • Shipping costs
  • £0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST2000VX008 :: Seagate SkyHawk 2-TB video hard drive

Item-No.: ST2000VX008
Memory:

Model:

£61,19




Seagate Skyhawk 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Video (also NAS)
    • Model
    • SkyHawk
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version
See more. Store more.
SkyHawk™ monitoring hard drives are optimised for DVR and NVR devices, designed for workloads in continuous operation and offering storage capacities up to 10 TB. SkyHawk is equipped with the enhanced ImagePerfect™ firmware. The workload rate, which is three times as high as desktop hard drives, helps to minimise both reductions in image refresh rates and downtime, and can also support up to 64 HD cameras.

SkyHawk is intelligent
The innovative ImagePerfect firmware allows smooth, clear video streaming for active environments that require monitoring around the clock. In this way, your business can always rely on outstanding protection.

And SkyHawk is vigilant
  • Optimized to record 90% of the time and supports up to 64 cameras
  • Up to 10 TB or 10,000 hours of HD videos
  • Workload rate of 180 TB/year, which is three times as high as desktop hard drives, covered by a limited three-year warranty


Improved security
With SkyHawk monitoring hard drives, absolutely nothing will pass you by unnoticed again, even in unfavourable environments. SkyHawk's high workload rate, low power consumption and RV sensors can improve the long-term reliability of the hard drive. SkyHawk also offers reliable performance at operating temperatures of between 0°C and 70°C, while tarnish-resistant components ensure additional protection during practical use.

More performance for longer
SkyHawk scales according to your requirements and provides reliable performance in systems with multiple hard drives. Monitoring systems with multiple hard drives can rely on SkyHawk's RAID-optimised hardware, increasing the service life of hard drives and systems.
Thanks to its RV sensors (standard equipment on all SkyHawk hard drives with 4 to 10 TB), this hard drive provides reliable performance for DVR and NVR systems with more than eight hard drives.
In a RAID environment, the RV sensors increase vibration tolerance so that the hard drive performance remains consistently high.

Technical data
  • Form factor: 3.5"
  • Speed: 7200 rpm
  • Cache: 64 MB
  • Power consumption: 6.8 W (in operation), 4.4 W (idle)
  • Noise level: 34 dB(A) (in operation), 30 dB(A) (idle)
  • Recording method: Perpendicular Magnetic Recording (PMR)
  • Sectors: 4 KB with emulation (512e)
  • MTBF: 1 million hours
  • Special features: Suitable for continuous operation, suitable for DVR



Manufacturer : SEAGATE
Factory number : ST2000VX008
Package weight : 0.525 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Video (also NAS)
    • Model
    • SkyHawk
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version
Datasheet/manual