0
  • MG
  • £0.00
  • Shipping costs
  • £0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H8 CLAL1U :: Smart Care Set Wi-Fi


70122

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm-Set
    • Design
    • UK-Version
    • Colour
    • weiß
  • Electrical values
    • Frequency
    • 433 MHz
Home8 AlarmShield is a complete package of door/window sensors and video cameras to give you the peace of mind that comes with mobile alerts-anytime, anywhere.
Home8 AlarmShield is the first Plug-Activate-N-Play system-in-a-box you can quickly and easily install yourself. Your Home8 system intelligently manages sensors in multi-locations and sends alerts directly to you through your existing broadband connection. The entire solution is controlled through an easy-to-use smartphone app, giving you complete control.

• Instant event-triggered notification alerts
• In-app alarm and alerts for groups of users
• Add-on Wi-Fi IP Camera available for video monitoring and recording
• Unlimited add-on device expansion
• DIY system-in-a-box with effortless non-pairing setup



Manufacturer : HOME8
Factory number : H8-CLAL1U
Package weight : 2.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm-Set
    • Design
    • UK-Version
    • Colour
    • weiß
  • Electrical values
    • Frequency
    • 433 MHz
Datasheet/manual