0
  • MG
  • £0.00
  • Shipping costs
  • £0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86206 :: Mini GBIC (SFP), 1 Gigabit/s to 1 x Gigabit RJ45


DELOCK 86206

  • Product Description
  • Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-RJ45
    • Assembly
    • 10/100/1000 MBit/s
  • Specials
    • Specification
    • Up to 100 m (copper)
Transceiver 1000Base-T RJ45 SFP module

This Delock SFP module can be used to extend a Gigabit switch with one free SFF port by one RJ45 connection.

Technical data
• For copper network cable (Cat.5e, 100 m)
• RJ45 connection
• Data transfer rate up to 1.25 Gbit/s
• 10/100/1000 Mbps when operating with SGMII interface
• 1000 Mbps when operating with SERDES interface
• Compatible with SFP MSA and SFF-8472
• Operating temperature: 0 - +70°C
• The module can be programmed to be compatible with the switches of various manufacturers on a project-by-project basis

System requirements
• Switch with one free SFF slot

Package contents
• SFP module



Manufacturer : DELOCK
Factory number : 86206
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini GBIC
    • Design
    • 1000BaseTX <> 1000Base-RJ45
    • Assembly
    • 10/100/1000 MBit/s
  • Specials
    • Specification
    • Up to 100 m (copper)