0
  • Shopping cart
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2USB IC RWG 2USB easyCharge 8080 USB Socket Outlet


Information

USB Steckdose mit Handyhalter

Standalone Socket outlet 250V~ 16A with unique Phone Stand and 12 Watt USB Charger

  • 16A Socket Outlet with Child Safety
  • 2 USB ports
  • 12W / 2.4A capacity
  • Glossy White
  • 15mm mounting depth


The 2USB easyCharge 8080 is a standalone European Style Wall Socket with a unique device stand and USB charger. The original and attractive design offers an earthed 250VAC / 16A socket, an integrated 12W 2.4A USB charger, and two USB Charging ports that allow for simultaneuous charging of 2 devices.

Both the USB charging ports are conveniently located at the bottom edge, keeping them out of immediate sight, still easily accesible for wired charging.

The device stand at the top edge makes for a refreshing alternative to the charging dilemma users face when using conventional wall sockets. The silicone inlay offers protection from scratches and falling while charging your device. Its width, at 10 mm, makes it suitable for most, if not all, modern smartphone designs up to a 7 inch screen size.

The easyCharge 8080 look is characterized as modern with clean lines and timeless design. Thanks to its neutral color scheme, a combination of pure white glossy plastic and a light gray inlay, and the minimalist dimensions of 80x80mm and a thickness of only 26mm, the easyCharge 8080 is a valuable addition to your atmosphere in your home.

The built-in USB charger has a maximum capacity of 2.4A (12W) which is abudantly sufficient for simultaneous charging of up to 2 devices. Additionally it is equipped with 2USB chargeMAX technology, essential for smart and efficient charging. 2USB chargeMAX technology dynamically detects the charging protocol of the connected device. This contributes to efficient and optimized charging. Whether you are in possession of an Apple® or Android® phone, 2USB chargeMAX ensures faster loading, quite the time-saver!

In addition to the extra comfort of the built-in USB charger and phone stand, the easyCharge 8080 is equipped with a regular 250VAC 16A grounded socket outlet with built-in child safety (increased touch protection). This way you can power even the most demanding devices such as a drill, vacuum cleaner or iron, while your phone continues to charge.

The installation depth of a mere 12mm, the easyCharge 8080 really fits into any standard European flush-mounted box. Of course, the easyCharge 8080 is equipped with the option to daisy-chain. The screw connections are suitable for both 1.5mm2 and 2.5mm2 installation wires with flexible or solid core.

The easyCharge 8080 can be mounted directly on the junction box using screw mounting or, if this is not possible, with the claws provided. For maximum strength and stability, two additional attachment points are provided at the top left and right.

The installation of the easyCharge is very simple and is completed in two shakes.

The use of high-quality materials and regular quality audits in our production facility guarantee a top quality and safe product, for you to enjoy for a long time.

The easyCharge 8080 comes in attractive packaging, including clear assembly instructions in various languages, including Dutch, German and English.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Built-in socket
    • Technology
    • Socket with earthing contact
    • Design
    • 2 x USB Ladebuchse
    • Colour
    • reinweß, glänzend
  • Measures
    • Depth
    • 26 mm
  • Manufacturer specifications
    • Manufacturer
    • 2USB
    • Package weight
    • 0.161 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8718868449177

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Built-in socket
    • Technology
    • Socket with earthing contact
    • Design
    • 2 x USB Ladebuchse
    • Colour
    • reinweß, glänzend
  • Measures
    • Depth
    • 26 mm
  • Manufacturer specifications
    • Manufacturer
    • 2USB
    • Package weight
    • 0.161 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8718868449177

reichelt printfooter