0
  • MG
  • £0.00
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5805 :: 20W SMD Floodlight PIR SENSOR

SAVE46%
Item-No.: VT-5805
£11,73



Bargain Item!
Limited amount available.

VT-5805

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • White
    • Material
    • Aluminium
    • Design
    • With motion detector
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 20 W
    • Light current
    • 1600 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 100 W
    • Angle of radiation
    • 100 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 1600 lm
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • weiß
  • Measures
    • Width
    • 181 mm
    • Height
    • 205 mm
    • Depth
    • 57 mm
  • Other
    • Temperature range
    • -25 … +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • ja
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 20 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 20 W
    • Electrical power factor
    • 0.9
  • Electrical values
    • Performance
    • 20 W
    • Voltage
    • 230 V
  • Perfect replacement of Metal Hallide Floodlight, High Pressure Sodium Floodlight & Halogen Floodlight
  • Available in different color options of White , Day White, Warm White and RGB
  • Fascia glass sealed with SILICONE RUBBER ensuring superior waterproof /airtight performance
  • Premium Quality Aluminium Alloy body
  • High Power LED chip
  • Corrosion Resistant
  • Built in driver - no external power supply required
  • Excellent coverage for area and façade lighting
  • Available from 10W up to 1000W
  • Application - Building Façade, Sports Facilities, Industrial, Commercial Bill Boards & Hoardings, Parking Lots etc



Manufacturer : V-TAC
Factory number : 5805
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • White
    • Material
    • Aluminium
    • Design
    • With motion detector
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 20 W
    • Light current
    • 1600 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 100 W
    • Angle of radiation
    • 100 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • neutralweiß
    • Rated lighting current
    • 1600 lm
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • Neutral white
    • Material
    • Aluminium
    • Colour
    • weiß
  • Measures
    • Width
    • 181 mm
    • Height
    • 205 mm
    • Depth
    • 57 mm
  • Other
    • Temperature range
    • -25 … +50
    • Specification
    • Incl. bulbs
    • Motion Sensor
    • ja
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 20 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.001 s
    • lumens per watt
    • 80 lm/W
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 20 W
    • Electrical power factor
    • 0.9
  • Electrical values
    • Performance
    • 20 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter