reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PISR 470µ :: SMD power inductor, PISR, ferrite, 470 µ

Item-No.: L-PISR 470µ
€0,88
Category of goods: 1

L-PISR 470µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 1.4
    • Inductance
    • 470 µH
    • Resistor
    • 760 mOhm
    • Self-resonance frequency
    • 2.1 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PISR
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 7.5 mm
    • Length
    • 18.7 mm
    • Width
    • 15.2 mm

SMD power inductor - preferably in switching power supply technology.

• fL: 0.1 MHz
• Tolerance: ±20%
• SRF min.: 2.1 MHz
• DCR max.: 760 mOhm
• Rated DC I: 1.4 A
• Core: ferrite
• Design: PISR
• Dimensions (L x W x H): 18.7 x 15.2 x 7.5 mm



Manufacturer : FASTRON
Factory number : PISR-471M-04
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 1.4
    • Inductance
    • 470 µH
    • Resistor
    • 760 mOhm
    • Self-resonance frequency
    • 2.1 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PISR
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 7.5 mm
    • Length
    • 18.7 mm
    • Width
    • 15.2 mm