reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-PISM 150µ :: SMD power inductor, PISM, ferrite, 150 µ

Item-No.: L-PISM 150µ
€0,79
Category of goods: 1 = discountable

L-PISM 150µ

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 1
    • Inductance
    • 150 µH
    • Resistor
    • 420 mOhm
    • Self-resonance frequency
    • 5.3 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PISM
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 5.35 mm
    • Length
    • 13 mm
    • Width
    • 9.55 mm

SMD power inductor - preferably in switching power supply technology.

• fL: 0.1 MHz
• Tolerance: ±20%
• SRF min.: 5.3 MHz
• DCR max.: 420 mOhm
• Rated DC I: 1 A
• Core: ferrite
• Design: PISM
• Dimensions (L x W x H): 13.0 x 9.55 x 5.35 mm



Manufacturer : FASTRON
Factory number : PISM-151M-04
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 1
    • Inductance
    • 150 µH
    • Resistor
    • 420 mOhm
    • Self-resonance frequency
    • 5.3 MHz
  • General
    • Design
    • SMD
    • Material
    • Ferrite
    • Mounting form
    • PISM
    • Tolerance
    • ±20%
    • Type
    • Power inductance
  • Measures
    • Height
    • 5.35 mm
    • Length
    • 13 mm
    • Width
    • 9.55 mm