• Modelname

  • Type
    • + more - less

  • Rated voltage

  • Temperatur max.

  • Protection class

  • Mounting form

  • Width

  • Height


  • frequency inverter

  •  1 - 13 of  13  items. 
 
Speed control of three-phase asynchronous motors
Patented technology provides an output voltage in the form of pure sine wave
EMC: interference free - no need for filters (RFI, motor choke, sinus filter)
Installation with unshielded cable approved. Existing cable can normally be used
Unlimited cable distance between inverter and motor
Quiet - no switching noise from the motor
No ground currents - maximum of 2 mA. Residual current device (30 mA) can be used
No bearing currents - causes no bearing damage. 5 year warranty on ball bearings
Full torque at all engine speeds - even from a standstill
MODBUS integrated. Profibus, CAN Open and others on request

Rated output 15 kW kW
Output frequency 0...150 Hz
Operating voltage 380...440 VAC
Operating voltage type 3-phase
Rated current 28.5 A A
Input frequency 50/60 Hz
Operating temperature -10...+40 °C
Protection rating IP 20
Dimensions W x H x D 203 x 412 x 265 mm
Analogue input 1
Digital output 2

Weight incl.:

14,90 kg

 
Speed control of three-phase asynchronous motors
Patented technology provides an output voltage in the form of pure sine wave
EMC: interference free - no need for filters (RFI, motor choke, sinus filter)
Installation with unshielded cable approved. Existing cable can normally be used
Unlimited cable distance between inverter and motor
Quiet - no switching noise from the motor
No ground currents - maximum of 2 mA. Residual current device (30 mA) can be used
No bearing currents - causes no bearing damage. 5 year warranty on ball bearings
Full torque at all engine speeds - even from a standstill
MODBUS integrated. Profibus, CAN Open and others on request

Rated output 2.2 kW kW
Output frequency 0...150 Hz
Operating voltage 380...440 VAC
Operating voltage type 3-phase
Rated current 4.9 A A
Input frequency 50/60 Hz
Operating temperature -10...+40 °C
Protection rating IP 54
Dimensions W x H x D 80 x 413 x 280 mm
Analogue input 1
Digital output 2

Weight incl.:

0,001 kg

 
Speed control of three-phase asynchronous motors
Patented technology provides an output voltage in the form of pure sine wave
EMC: interference free - no need for filters (RFI, motor choke, sinus filter)
Installation with unshielded cable approved. Existing cable can normally be used
Unlimited cable distance between inverter and motor
Quiet - no switching noise from the motor
No ground currents - maximum of 2 mA. Residual current device (30 mA) can be used
No bearing currents - causes no bearing damage. 5 year warranty on ball bearings
Full torque at all engine speeds - even from a standstill
MODBUS integrated. Profibus, CAN Open and others on request

Rated output 4.0 kW kW
Output frequency 0...150 Hz
Operating voltage 380...440 VAC
Operating voltage type 3-phase
Rated current 8.8 A A
Input frequency 50/60 Hz
Operating temperature -10...+40 °C
Protection rating IP 54
Dimensions W x H x D 150 x 413 x 280 mm
Analogue input 1
Digital output 2

Weight incl.:

0,001 kg

 
Speed control of three-phase asynchronous motors
Patented technology provides an output voltage in the form of pure sine wave
EMC: interference free - no need for filters (RFI, motor choke, sinus filter)
Installation with unshielded cable approved. Existing cable can normally be used
Unlimited cable distance between inverter and motor
Quiet - no switching noise from the motor
No ground currents - maximum of 2 mA. Residual current device (30 mA) can be used
No bearing currents - causes no bearing damage. 5 year warranty on ball bearings
Full torque at all engine speeds - even from a standstill
MODBUS integrated. Profibus, CAN Open and others on request

Rated output 5.5 kW kW
Output frequency 0...150 Hz
Operating voltage 380...440 VAC
Operating voltage type 3-phase
Rated current 11.1 A A
Input frequency 50/60 Hz
Operating temperature -10...+40 °C
Protection rating IP 54
Dimensions W x H x D 150 x 413 x 280 mm
Analogue input 1
Digital output 2

Weight incl.:

0,001 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    6SL3210-5BB13-7AV0

  • Rated voltage:

    230 V

  • Temperatur max.:

    -10 … 60

  • Protection class:

    IP20

  • Mounting form:

    FSA

  • Width:

    90 mm

  • Height:

    150 mm

  • Depth:

    145.5 mm

  • Design:

    -

Weight incl.:

1,44 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    6SL3210-5BE17-5CV0

  • Rated voltage:

    400 V

  • Temperatur max.:

    -10 ... 60

  • Protection class:

    IP20

  • Mounting form:

    FSA

  • Width:

    90 mm

  • Height:

    150 mm

  • Depth:

    14.5 mm

Weight incl.:

1,40 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    6SL3210-5BB18-0AV0

  • Rated voltage:

    230 V

  • Temperatur max.:

    -10 … 60

  • Protection class:

    IP20

  • Mounting form:

    FSA

  • Width:

    90 mm

  • Height:

    166 mm

  • Depth:

    145.5 mm

Weight incl.:

1,59 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    6SL3210-5BB21-5AV0

  • Rated voltage:

    230 V

  • Temperatur max.:

    -10 … 60

  • Protection class:

    IP20

  • Mounting form:

    FSB

  • Width:

    140 mm

  • Height:

    160 mm

  • Depth:

    164.5 mm

Weight incl.:

2,23 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    6SL3210-5BE21-5CV0

  • Rated voltage:

    400 V

  • Temperatur max.:

    -10 … 60

  • Protection class:

    IP20

  • Mounting form:

    FSA

  • Width:

    90 mm

  • Height:

    166 mm

  • Depth:

    145.5 mm

Weight incl.:

1,49 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    6SL3210-5BB23-0AV0

  • Rated voltage:

    230 V

  • Temperatur max.:

    -10 … 60

  • Protection class:

    IP20

  • Mounting form:

    FSC

  • Width:

    184 mm

  • Height:

    182 mm

  • Depth:

    169 mm

Weight incl.:

3,32 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    6SL3210-5BE23-0CV0

  • Rated voltage:

    400 V

  • Temperatur max.:

    -10 … 60

  • Protection class:

    IP20

  • Mounting form:

    FSB

  • Width:

    140 mm

  • Height:

    160 mm

  • Depth:

    164.5 mm

Weight incl.:

2,25 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    BOP interface

  • Design:

    SD/MMC card slot

Weight incl.:

0,088 kg

 
  • Modelname:

    SINAMICS V20

  • Type:

    Parameter Loader

  • Design:

    Up to 100 parameter sets

Weight incl.:

0,097 kg