0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANTEC 101066 :: Antec ISK110 Vesa-U3

Item-No.: ANTEC 101066
€94,79




Antec ISK110 Vesa-U3

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Assembly
    • PC housing
    • Colour
    • Black/silver
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 2x (2.5”)
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 78 mm
    • Height
    • 222 mm
    • Depth
    • 212 mm
  • Weights
    • Weight
    • 1.3 kg
Going small shouldn't mean sacrificing form or function. The ISK110 VESA is crafted for small, efficient builds without compromises. Just 78 mm wide and mounted on a stable clip-on base or included VESA mount, it fits two 2.5" drive bays - perfect for internal SSDs. Perforated mesh construction and space for a low-profile CPU cooler provide an ample amount of quiet cooling capability. An incredibly small yet powerful 90 watt adapter completes the package, providing power with up to 92% efficiency. Ideal for corporate builds, kiosks and digital signage, the ISK110 VESA is a miniscule case solution with massive features.

Specifications:
  • external: not available
  • Internal: 2x 2.5"
  • Front I/O: 2x USB-A 3.0, 2x USB-A 2.0, 1x headphone, 1x microphone
  • PCI-slots: not available
  • Fan(s) (front): not available
  • Fan(s) (rear): not available
  • fan (left): not available
  • fan right: not available
  • Fan(s) (top): not available
  • Fan(s) (bottom): not available
  • fan (other): not available
  • Motherboard: to mini-ITX
  • Power supply: external
  • Power supply position: external
  • Graphics Cards: not available
  • Colour: black
  • Dimensions (WxHxD): 78x222x212mm
  • Capacity: 3.67l
  • Weight: 1.30kg
  • Special features: standing/lying, hanging mountable
  • Note: power supply supports none "Haswell" C6/C7 Low-Power States. UK Version: 0-761345-10109-7



Manufacturer : ANTEC
Factory number : 0-761345-10106-6
Package weight : 2.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Assembly
    • PC housing
    • Colour
    • Black/silver
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 2x (2.5”)
  • Measures
    • Format
    • Mini-ITX
    • Width
    • 78 mm
    • Height
    • 222 mm
    • Depth
    • 212 mm
  • Weights
    • Weight
    • 1.3 kg